Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.680 |
5+ | €28.590 |
10+ | €23.690 |
20+ | €21.240 |
Price for:Each
Minimum: 1
Multiple: 1
€32.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611813R1000
Order Code2911867
Product RangeMEP3-0
Also Known AsMEP3-0
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric61mm
External Width - Metric75mm
External Depth - Metric181mm
IP RatingIP66
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial2.95"
External Depth - Imperial7.13"
Product RangeMEP3-0
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
61mm
External Depth - Metric
181mm
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
MEP3-0
No. of Switch Holes
3Holes
Cover / Base Colour
Grey
External Width - Metric
75mm
IP Rating
IP66
External Height - Imperial
2.4"
External Depth - Imperial
7.13"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116