Print Page
287 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.700 |
| 5+ | €33.600 |
| 10+ | €32.120 |
Price for:Each
Minimum: 1
Multiple: 1
€33.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619552R1071
Order Code2911804
Product RangeCE Series
Also Known AsCE4K1-10R-11
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationKey Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP69K
Product RangeCE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
CE Series
Switch Operation
Key Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064