Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €62.620 |
Price for:Each
Minimum: 1
Multiple: 1
€62.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SKB106142C4001
Order Code3410921
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialSteel
Supply Voltage-
Current Rating-
No. of Branch Circuits4Circuits
External Height256mm
External Width155mm
External Depth110mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
-
No. of Branch Circuits
4Circuits
External Width
155mm
Product Range
-
Enclosure Material
Steel
Current Rating
-
External Height
256mm
External Depth
110mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001