Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SKP804100C0051
Order Code3410944
Also Known AsEPB25-PA304C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.300 |
Price for:Each
Minimum: 1
Multiple: 1
€177.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SKP804100C0051
Order Code3410944
Also Known AsEPB25-PA304C
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure Material-
Supply Voltage-
Current Rating250A
No. of Branch Circuits4Circuits
External Height375mm
External Width270mm
External Depth60mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
-
No. of Branch Circuits
4Circuits
External Width
270mm
Product Range
-
Enclosure Material
-
Current Rating
250A
External Height
375mm
External Depth
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001