Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.760 |
5+ | €10.240 |
10+ | €9.760 |
20+ | €9.330 |
50+ | €8.810 |
Product Information
Product Overview
The CR-M024DC4L pluggable interface relay is part of ABB's pluggable miniature interface relays which connect electronic control levels, for example PLC with the level of the sensors and actuators. They take on various functions: Switching DC or AC voltage loads with different ohmic, inductive and capacitive components, switching in the voltage range from a few mV to 250V, switching in the current range from a few mA to 16A, amplifying weak control signals, electrical isolation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two base variants are offered: standard base and logical base. Plug-in function modules, such as reverse polarity protection, free-wheeling diode, LED module, RC elements, overvoltage protection or time modules expand the areas of application of the plug-in miniature interfacerelays.
- A pluggable miniature interface relay (CR-M range) with built- in LED. The output has 4 C/O (SPDT) contacts, with an output signal of 250V/6A
- The pluggable interface relays of the CR-M range are used for electrical isolation, amplification and signal matching between the electronic controlling
- CR-M range consist of a pluggable relay, socket, holder and/or pluggable functional module, e.g. free wheeling diode & overvoltage protection
- The complete CR-M range has an integrated test button for manual actuation & locking of the output contacts (blue=DC, orange=AC) that can be removed if needed
Technical Specifications
4PDT
6A
Socket
250V
-
640ohm
To Be Advised
24VDC
CR-M
Non Latching
Quick Connect
Silver Nickel
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate