Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405613R2100
Order Code3372523
Product RangeCR-M
Also Known AsCR-M120AC4L
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current6A
Product RangeCR-M
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
120VAC
Product Range
CR-M
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345637