2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €99.080 |
5+ | €97.100 |
10+ | €95.120 |
Product Information
Product Overview
The 1SVR427032R0000 is a primary Switch Mode Power Supply offers a wide range input of 85 to 264VAC and 90 to 375VDC, rated input voltage is 100 to 240VAC. The rated output power is 60W, rated output current is 2.5A at an output voltage of 24VDC. The output voltage is adjustable within a range of 24 to 28VDC. The CP-E 24/2.5 power supply provides U/I output characteristic and allows parallel operation to enable redundancy. A further feature is the signalling output (transistor) for output voltage OK. A redundancy unit is available as accessory. The primary switch mode power supply offers two voltage input ranges. This enables the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30ms (at 230VAC). That is why the device can be used worldwide also in high fluctuating networks and battery-powered plants.
- Output voltage adjustable via front-face rotary potentiometer output adjust
- Low power dissipation and low heating
- Free convection cooling (no forced cooling with ventilators)
- Open-circuit, overload and short-circuit stable
- Integrated input fuse
- LEDs for status indication
- 89% Typical efficiency
- IP20 Protection rating
Applications
Power Management
Warnings
Device must be installed by qualified persons only and in accordance with the specific national regulations. The devices are maintenance-free chassis-mounted units.
Technical Specifications
ITE
60W
2.5A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (17-Dec-2014)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
CP-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate