Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR427043R0100
Order Code2103859
Product RangeCP-D Series
Also Known AsCP-D 24/1.3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.350 |
5+ | €78.090 |
10+ | €76.870 |
Price for:Each
Minimum: 1
Multiple: 1
€79.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR427043R0100
Order Code2103859
Product RangeCP-D Series
Also Known AsCP-D 24/1.3
Technical Datasheet
Power Supply ApplicationsITE & Hazardous Locations
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-D Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Hazardous Locations
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
CP-D Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196