Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CDS200922R0001
Order Code3411474
Also Known AsS2C-S/H6R
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.200 |
5+ | €32.620 |
10+ | €31.650 |
Price for:Each
Minimum: 1
Multiple: 1
€34.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CDS200922R0001
Order Code3411474
Also Known AsS2C-S/H6R
Technical Datasheet
For Use WithABB S200, SN201, F200, DS201, DS202C and DS200 Series Circuit Breakers
Accessory TypeSignal/Auxiliary Contact
Product Range-
SVHCTo Be Advised
Product Overview
2CDS200922R0001 is a signal/auxiliary contact. This device has standards like CSA 22.2 No. 235, GB/T 14048.5, IEC/EN 60947-5-1, UL 1077. It is suitable for S200, S200M, S200P, S200S, S300P, SN201L+SN201-IH, SN201+SN201-IH, SN201M+SN201-IH, F200, DS201, DS202C, DS200, S-ARC1, DS-ARC1.
- 1 number of auxiliary contact CO (SPDT)
- Right mounting position
- 0.5W power loss
- Dimension is 8.8 x 85 x 69mm (W x H x D)
Technical Specifications
For Use With
ABB S200, SN201, F200, DS201, DS202C and DS200 Series Circuit Breakers
Product Range
-
Accessory Type
Signal/Auxiliary Contact
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001