Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CTH080001R0000
Order Code3559912
Product RangeHelita Series
Also Known AsESEAT TEST SET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5,580.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CTH080001R0000
Order Code3559912
Product RangeHelita Series
Also Known AsESEAT TEST SET
Technical Datasheet
Measuring Functions-
Resistance Measurement Range-
Resistance Measurement Frequency-
Product RangeHelita Series
SVHCTo Be Advised
Product Overview
- ESEAT test set to protect the systems against the transient overvoltage (lightning)
- Dimension is 187.5mm x 21.4cm x 9.8cm (L x W x H)
- 1.9Kg weight
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Measuring Functions
-
Resistance Measurement Frequency
-
SVHC
To Be Advised
Resistance Measurement Range
-
Product Range
Helita Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9