Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA020001R1000
Order Code3411243
Also Known As20-001-10
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.380 |
5+ | €58.960 |
10+ | €48.850 |
Price for:Each
Minimum: 1
Multiple: 1
€67.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020001R1000
Order Code3411243
Also Known As20-001-10
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsCE, SEMKO
IP RatingIP54
Switch CasePOM (Polyacetal)
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
CE, SEMKO
Switch Case
POM (Polyacetal)
SVHC
To Be Advised
No. of Positions
3 Position
IP Rating
IP54
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001