Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1158
Order Code3561191
Also Known AsTD005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.540 |
Price for:Each
Minimum: 1
Multiple: 1
€38.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1158
Order Code3561191
Also Known AsTD005
Technical Datasheet
Tape TypeCorrosion Protection
Adhesive TypeNon Corrosive Adhesive
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial393.7"
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tape Type
Corrosion Protection
Tape Colour
-
Roll Length - Imperial
393.7"
Tape Width - Imperial
1.97"
Product Range
-
Adhesive Type
Non Corrosive Adhesive
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69762