Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA085400R0172
Order Code3561679
Product RangeESP TN/2BX Series
Also Known AsESPTN2BX
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.950 |
Price for:Each
Minimum: 1
Multiple: 1
€199.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA085400R0172
Order Code3561679
Product RangeESP TN/2BX Series
Also Known AsESPTN2BX
Technical Datasheet
No. of Poles-
Peak Surge Current300mA
Continuing Operating Voltage Max296VDC
Suppressor Mounting-
Product RangeESP TN/2BX Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
296VDC
Product Range
ESP TN/2BX Series
Peak Surge Current
300mA
Suppressor Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3