Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €552.880 |
Price for:Each
Minimum: 1
Multiple: 1
€552.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Escape route signage, Guideway 32M recessed luminaire
- Rated voltage (Ur) is 220 to 240VAC, 50Hz
- 6.5W power consumption (at Pcons), 1 number of lighting head
- Current controlled ballast, LED not exchangeable lamp type
- Built-in mounting, aluminium housing
- Single/double-sided indicator, automatic self test
- Industrial battery, 5000K colour temperature (at Tcol)
- IP40 degree of protection, includes arrow up and blank pictogram
- 84mm product net width, 184mm product net height, 335mm product net depth/length
- Ambient temperature range from 5°C to 35°C
Technical Specifications
Length
335mm
Width
84mm
Operating Temperature Max
35°C
SVHC
To Be Advised
Depth
184mm
IP / NEMA Rating
IP40
Product Range
Guideway
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5