Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296000R0779
Order Code3562015
Also Known AsAL28AUBL
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.230 |
10+ | €18.520 |
Price for:Each
Minimum: 1
Multiple: 1
€22.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296000R0779
Order Code3562015
Also Known AsAL28AUBL
Technical Datasheet
Trade Size1.11"
Conduit MaterialNylon 6.6 (Polyamide 6.6), Aluminium
Conduit ColourBlack
External Length93.1mm
Product Range-
Technical Specifications
Trade Size
1.11"
Conduit Colour
Black
Product Range
-
Conduit Material
Nylon 6.6 (Polyamide 6.6), Aluminium
External Length
93.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04077