Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296000R1560
Order Code3562145
Also Known AsASC54FL90BL
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.220 |
5+ | €50.410 |
Price for:Each
Minimum: 1
Multiple: 1
€51.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296000R1560
Order Code3562145
Also Known AsASC54FL90BL
Technical Datasheet
Conduit Configuration90 Degree
Trade Size0.82"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length-
IP / NEMA RatingIP66
Product Range-
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Product Range
-
Trade Size
0.82"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46659