Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296170R0439
Order Code3562743
Also Known AsAT28M32ABLY
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.400 |
10+ | €27.430 |
25+ | €25.530 |
100+ | €25.060 |
250+ | €24.000 |
500+ | €23.010 |
Price for:Each
Minimum: 1
Multiple: 1
€38.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296170R0439
Order Code3562743
Also Known AsAT28M32ABLY
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1.1"
Conduit MaterialNylon 6.6 (Polyamide 6.6) / TPE (Thermoplastic Elastomers)
Conduit ColourBlack, Yellow
External Length-
IP / NEMA RatingIP66, IP69
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6) / TPE (Thermoplastic Elastomers)
External Length
-
Product Range
-
Trade Size
1.1"
Conduit Colour
Black, Yellow
IP / NEMA Rating
IP66, IP69
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02265