Print Page
7 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.000 |
5+ | €73.500 |
10+ | €72.000 |
Price for:Each
Minimum: 1
Multiple: 1
€75.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF16-40-00-13
Order Code1846172
Product RangeAF16
Also Known AsAF16-40-00-13
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF16
Product Overview
The AF16-40-00-13 is a 4-pole DIN-rail mount AC/DC operated Contactor with screw terminals for controlling power circuits. It is mainly used for controlling non-inductive or slightly inductive loads. This contactor includes an electronic coil interface providing reduced pull-in and holding consumption, particularly for AC control circuits. It offers extended operating limits and is suitable worldwide for different control voltages. It can withstand short voltage dips and voltage sags (SEMI F47-0706 compliance). It has built-in surge protection and do not require additional surge suppressors.
- Can manage large control voltage variations
Applications
Industrial
Technical Specifications
Load Current Inductive
18A
Operating Voltage
250V
No. of Poles
4 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
250V
Load Current Resistive
30A
Product Range
AF16
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823