Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €158.000 |
Price for:Each
Minimum: 1
Multiple: 1
€158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF38-30-00-11
Order Code2564954
Product RangeAF38
Also Known AsAF38-30-00-11
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC150A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC340A
Product RangeAF38
Technical Specifications
Load Current Inductive
40A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
60V
Load Current Resistive
50A
Product Range
AF38
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
40A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33