Print Page
5 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.320 |
5+ | €17.780 |
10+ | €14.730 |
20+ | €13.210 |
50+ | €12.190 |
Price for:Each
Minimum: 1
Multiple: 1
€20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCP1-10G-20
Order Code8641277
Product RangeCP1
Also Known AsCP1-10G-20
Technical Datasheet
Product RangeCP1
Panel Cutout Diameter22.3mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen
Contact Current Max1.5A
Contact Current AC Max1.5A
Contact Voltage VAC127V
Contact Voltage AC Nom250V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The CP1-10G-20 is a double-pole single-throw non-illuminated Compact Pushbutton with flush actuator, momentary function, 2NO auxiliary contact block, black plastic bezel and green cap.
- Extremely robust and reliable
- Fast mounting
- Low built-in depth
Applications
Industrial
Technical Specifications
Product Range
CP1
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Flush
Contact Current Max
1.5A
Contact Voltage VAC
127V
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Current AC Max
1.5A
Contact Voltage AC Nom
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for CP1-10G-20
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772