Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.050 |
10+ | €81.750 |
20+ | €68.850 |
Price for:Each
Minimum: 1
Multiple: 1
€86.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCT-AHD.12
Order Code8642010
Product RangeCT-D
Also Known AsCT-AHD.12
Technical Datasheet
Product RangeCT-D
Timer FunctionsOff-Delay
Time Min0.05s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom6A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CT-D series Electronic Timer with MDRC design. The CT-D range represents a link between industry and the installation types in 17.5mm wide MDRC housing. For maximum flexibility in operation, 10 single-function as well as 2 multifunction devices with 7 timing functions are available. The devices offer 4 or 7 time ranges from 0.05 seconds up to 100 hours. Their wide supply voltage range allows the use in applications worldwide.
- Space saving
- Time saving because easy to adjust
- Easy to select because of a wide variety of products
- World wide approvals
- Wide supply voltage range
Applications
Industrial, Power Management, Clock & Timing
Technical Specifications
Product Range
CT-D
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
6A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06