Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSG226045R1101
Order Code2543738
Product RangeCT MAX SELV Series
Also Known AsCT MAX 800 SELV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.600 |
| 5+ | €64.560 |
| 10+ | €63.160 |
Price for:Each
Minimum: 1
Multiple: 1
€66.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG226045R1101
Order Code2543738
Product RangeCT MAX SELV Series
Also Known AsCT MAX 800 SELV
Technical Datasheet
CT ConstructionModular
Current Ratio800:5
Input Current800A
Frequency Min50Hz
Accuracy ClassClass 0.5
Power Rating10VA
Frequency Max60Hz
Window Diameter30mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current800A
Secondary Current Nom5A
Product RangeCT MAX SELV Series
Technical Specifications
CT Construction
Modular
Input Current
800A
Accuracy Class
Class 0.5
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
800A
Product Range
CT MAX SELV Series
Current Ratio
800:5
Frequency Min
50Hz
Power Rating
10VA
Window Diameter
30mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5