Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSG225785R1101
Order Code2543708
Product RangeCT PRO XT Series
Also Known AsCT PRO XT 100
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.370 |
| 5+ | €34.280 |
| 10+ | €33.540 |
Price for:Each
Minimum: 1
Multiple: 1
€35.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225785R1101
Order Code2543708
Product RangeCT PRO XT Series
Also Known AsCT PRO XT 100
Technical Datasheet
CT ConstructionModular
Input Current100A
Current Ratio100:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max60Hz
Power Rating3VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeCT PRO XT Series
Technical Specifications
CT Construction
Modular
Current Ratio
100:5
Frequency Min
50Hz
Power Rating
3VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CT PRO XT Series
Input Current
100A
Accuracy Class
Class 1
Frequency Max
60Hz
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5