Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSG225845R1101
Order Code2543716
Product RangeCT PRO XT SELV Series
Also Known AsCT PRO XT 40 SELV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.900 |
| 5+ | €40.610 |
| 10+ | €39.770 |
Price for:Each
Minimum: 1
Multiple: 1
€41.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225845R1101
Order Code2543716
Product RangeCT PRO XT SELV Series
Also Known AsCT PRO XT 40 SELV
Technical Datasheet
CT ConstructionModular
Input Current40A
Current Ratio40:5
Accuracy ClassClass 3
Frequency Min50Hz
Frequency Max60Hz
Power Rating2VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current40A
Secondary Current Nom5A
Product RangeCT PRO XT SELV Series
Technical Specifications
CT Construction
Modular
Current Ratio
40:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
40A
Product Range
CT PRO XT SELV Series
Input Current
40A
Accuracy Class
Class 3
Frequency Max
60Hz
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5