Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoEF96-100
Order Code2564997
Also Known AsEF96-100
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.600 |
Price for:Each
Minimum: 1
Multiple: 1
€300.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoEF96-100
Order Code2564997
Also Known AsEF96-100
Technical Datasheet
Overload Current Min36A
Overload Current Max100A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overload Current Min
36A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Overload Current Max
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.871123