Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.270 |
Price for:Each
Minimum: 1
Multiple: 1
€40.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoEN0105K
Order Code3411002
Product RangeIS2
Technical Datasheet
Enclosure MaterialABS, Polycarbonate Alloy
Body ColourGrey
For Use WithABB AM2 Series Cabinets, IS2 Series Enclosures, C2 Series Consoles
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric-
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial-
Product RangeIS2
SVHCTo Be Advised
Technical Specifications
Enclosure Material
ABS, Polycarbonate Alloy
For Use With
ABB AM2 Series Cabinets, IS2 Series Enclosures, C2 Series Consoles
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
-
SVHC
To Be Advised
Body Colour
Grey
External Height - Metric
105mm
External Depth - Metric
-
External Width - Imperial
4.13"
Product Range
IS2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001