Print Page
3 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €149.870 |
5+ | €147.410 |
10+ | €144.940 |
Price for:Each
Minimum: 1
Multiple: 1
€149.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The F202AC-25/0.03 is a 2-pole 25A DIN Rail Residual Current Device. The F200 series circuit breaker designed to protect against AC ground and DC ground faults. It features 277VAC voltage rating.
- -25 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
F200
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2014)
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225