Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSF204523R1950
Order Code2991154
Product RangeSystem pro M compact F200
Also Known AsF204 B-125/0,03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,723.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,723.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSF204523R1950
Order Code2991154
Product RangeSystem pro M compact F200
Also Known AsF204 B-125/0,03
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating125A
No. of Poles4 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Product Overview
F204 B-125/0.03-L is a RCCBs F200 series residual current circuit breaker. This feature assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is particularly suitable for the protection against smooth DC earth fault currents. This product is suitable for installations where neutral on the left is needed.
- IEC/EN 61008 standards, instantaneous operating characteristic
- B type of residual current, 30mA rated residual current, 125A rated current
- 4 number of poles, 7.5W power loss (at rated operating conditions per poles)
- Ambient air temperature range from -25 to +40°C (operation)
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
500V
Voltage Rating VAC
400V
Current Rating
125A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5