Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoF204B-40/0.03
Order Code2991142
Product RangeSystem pro M compact F200
Also Known AsF204B-40/0.03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €732.740 |
5+ | €718.090 |
10+ | €703.430 |
Price for:Each
Minimum: 1
Multiple: 1
€732.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoF204B-40/0.03
Order Code2991142
Product RangeSystem pro M compact F200
Also Known AsF204B-40/0.03
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating40A
No. of Poles4 Pole
Overload Current-
Insulation Voltage440V
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
440V
Voltage Rating VAC
400V
Current Rating
40A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for F204B-40/0.03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041