Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,910.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,910.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOS800D04N2P
Order Code3263802
Product RangeOS
Also Known As1SCA022825R5180
Technical Datasheet
Contact Configuration-
Fuse Size Held3
No. of Fuses4 Fuse
Contact Current AC Max800A
Contact Voltage AC Max690V
Switch TerminalsSolder Lug
No. of Poles4 Pole
Product RangeOS
SVHCTo Be Advised
Product Overview
OS800D04N2P is a switch fuse.
- Conventional free-air thermal current is 800A at 40°C
- Fully enclosed 720A conventional thermal current
- Right side fourth pole position, 1000V rated insulation voltage
- Switched - with solid link fourth pole type
- NH3 fuse size, DIN fuse system, pistol handle and shaft included
- Base mounting, 4-poles, front operated mode
- Main circuit 800A rated current, 12kV rated impulse withstand voltage
- IEC 60947-3 standards, lug terminals, 39mm terminal width
- Rated operational current AC-21A (Ie) of 800A(500V), 800A(690V)
- Dimension is 431 x 306 x 233mm (W x H x D)
Technical Specifications
Contact Configuration
-
No. of Fuses
4 Fuse
Contact Voltage AC Max
690V
No. of Poles
4 Pole
SVHC
To Be Advised
Fuse Size Held
3
Contact Current AC Max
800A
Switch Terminals
Solder Lug
Product Range
OS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.9