Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €191.660 |
Price for:Each
Minimum: 1
Multiple: 1
€191.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT160EV03P
Order Code3263816
Product RangeOT
Also Known As1SCA120514R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max160A
IP / NEMA RatingIP00
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC 60947-3
Product RangeOT
SVHCTo Be Advised
Product Overview
OT160EV03P is a 3-pole, front-operated, base mounted switch-disconnector with black IP65 handle and shaft, terminal bolt kit included.
- Conventional free-air thermal current (Ith) is Θ = 40°C 200A
- Fully enclosed 160A conventional thermal current
- 20000 mechanical durability
- Power loss at rated operating conditions per pole 3.2W
- 12kV rated impulse withstand voltage
- Main circuit 1000V rated operational voltage
- IEC 60947-3 standard, lug terminals
- Rated short-circuit making capacity (Icm) of (690V) 30kA
- Dimension is 150 x 145.5 x 82.5mm (W x H x D)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
160A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP00
Switch Disconnector Mounting Type
Surface Mount
Product Range
OT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7