Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €290.270 |
Price for:Each
Minimum: 1
Multiple: 1
€290.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA896107R7000
Order Code1846238
Product RangePSR
Also Known AsPSR16-600-70
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating7.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating16A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangePSR
Product Overview
The PSR16-600-70 is a Soft Starter, provided with an output signal for TOR (top of ramp), i.e. full voltage. With standard performance the PSR soft starter handles ten starts per hour. When an auxiliary cooling fan is added, the starting capacity is increased to 20 starts per hour or more. The compact design is ideal for installation in places where space is limited and where there is a demand for easy installation.
- Integrated by-pass contact
Applications
Motor Drive & Control, Industrial
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
16A
Supply Voltage Max
600VAC
Product Range
PSR
Power Rating
7.5kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45