Print Page
23 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.310 |
| 10+ | €68.170 |
| 20+ | €67.020 |
Price for:Each
Minimum: 1
Multiple: 1
€69.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- System pro M compact S200 miniature circuit breaker (S200 - 2P - C)
- Delayed thermal tripping mechanism for overload protection
- Electro mechanic tripping mechanism for short circuit protection
- S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2
- Allowing use for residential, commercial and industrial applications
- Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space
- IP20 degree of protection
- III overvoltage category
Technical Specifications
Product Range
S200M
No. of Poles
2 Pole
Voltage Rating VAC
440VAC
Current Rating
16A
Voltage Rating VDC
125VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25