Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €807.020 |
Price for:Each
Minimum: 1
Multiple: 1
€807.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSRN7525X
Order Code2524219
Product RangeSRX
Also Known AsSRN7525X
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric700mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial27.56"
External Width - Imperial19.69"
External Depth - Imperial9.84"
Product RangeSRX
SVHCNo SVHC (17-Dec-2014)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
700mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
27.56"
External Depth - Imperial
9.84"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
19.69"
Product Range
SRX
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24