Print Page
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.040 |
| 5+ | €34.340 |
| 10+ | €33.640 |
| 50+ | €32.940 |
Price for:Each
Minimum: 1
Multiple: 1
€35.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228725R0802
Order Code3293954
Product RangeTM Series
Also Known AsTM1024
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages12V, 24V
Power Rating10VA
Power Loss4W
Output Current Max830mA
Safety Class-
Width35mm
Product RangeTM Series
SVHCTo Be Advised
Product Overview
TM10/24 is a fail safe bell transformer. This transformer with safety extremely-low voltage secondary (SELV) is suitable for driving loads that call for a discontinuous supply. Also suitable for residential applications.
- IEC/EN 61558-2-8 standards
- 230V primary voltage, 0.42A secondary current, 0.83A max output current
- 50/60Hz rated frequency, 2.5W power loss, 10VA power supply
- 10W rated output power, 0.5N·m tightening torque
- 2.5mm² connecting capacity, 9mm wire stripping length
- IP20 degree of protection
- Operation ambient air temperature range from 10 to 40°C
- 14AWG connecting capacity UL/CSA
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
12V, 24V
Power Loss
4W
Safety Class
-
Product Range
TM Series
Primary Voltages
230V
Power Rating
10VA
Output Current Max
830mA
Width
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3