Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.860 |
5+ | €56.570 |
10+ | €55.440 |
Price for:Each
Minimum: 1
Multiple: 1
€62.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228705R0812
Order Code3293973
Product RangeTS Series
Also Known AsTS24/4-8-12
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating24VA
Power Loss4W
Output Current Max6A
Safety Class-
Width52.5mm
Product RangeTS Series
SVHCTo Be Advised
Product Overview
TS24/4-8-12 is a bell transformer. TS transformers have the peculiarity of maintaining their temperature below the specified limits even after a short-circuit. They are in fact equipped with a thermal protective device which automatically restores when the transformer is sufficiently cooled down or the overload has been removed.
- Non-inherently short-circuit proof bell transformer
- Primary voltage is 230VAC, secondary voltage is 12V, 4V, 8V
- Output current is 6A (max), rated power is 24W
- Dimension is (L x W x H) 65 x 52.5 x 0.085mm
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
4V, 8V, 12V
Power Loss
4W
Safety Class
-
Product Range
TS Series
Primary Voltages
230V
Power Rating
24VA
Output Current Max
6A
Width
52.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35