Print Page
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.870 |
Price for:Each
Minimum: 1
Multiple: 1
€89.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
7TCA091720R0157 is a luminaire PrimEvo Twinspot.
- Escape route lighting function, 67.39mA nominal current LED
- Wall surface mounting, 220 to 240V rated voltage
- IP20 degree of protection, 6.5W, 15.5V·A power consumption
- IK10 impact resistance rating, A++ energy efficiency class
- 1 number of lighting heads, 6000K colour temperature
- Standby mode 220lm illuminance, plastic matt cover material
- 2 number of batteries, plastic housing material
- Nickel-metal hydride battery chemical composition
- Industrial battery, white housing colour
- Dimension is 53 x 186 x 108mm (H x D x W)
Technical Specifications
Length
186mm
Width
108mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
53mm
IP / NEMA Rating
IP20
Product Range
PrimEvo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5