Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.530 |
5+ | €57.480 |
10+ | €56.330 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€72.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoA05846TPR1
Order Code1095842
Technical Datasheet
Colour-
Paper Size-
Pack Quantity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A05846TPR1 is a Paper Roll ideal for data recording applications.
- Compact and stylish
- Easy paper-load system
- High speed and high quality fixed head thermal mechanism
- 5 or 12V Versions available
- Strong polycarbonate case
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Colour
-
Pack Quantity
-
SVHC
No SVHC (23-Jan-2024)
Paper Size
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48026180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5