Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.310 |
| 5+ | €48.590 |
| 10+ | €47.620 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€61.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoA05856TPR1
Order Code1095838
Technical Datasheet
ColourWhite
Paper Size-
Pack Quantity20
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- A pack of paper rolls for use with an Able Systems AP1310 mini printer
- Each roll is 33m in length
- Supplied in a pack of 20
Technical Specifications
Colour
White
Pack Quantity
20
SVHC
No SVHC (23-Jan-2024)
Paper Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48026180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.53