Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1300KIT1
Order Code4203925
Product RangeAble AP1300 Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €230.130 |
Price for:Each
Minimum: 1
Multiple: 1
€230.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1300KIT1
Order Code4203925
Product RangeAble AP1300 Series
Technical Datasheet
Printer TypeHand Held
Printer InterfaceRS232
Print Resolution-
Print Speed60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Product RangeAble AP1300 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Product Overview
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. With a compact and stylish handheld design, the AP1300 is perfect for countless scenarios such as instant ticket printing, billing, receipts, test results and many more. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 36mm
- RS232 RJ12 Serial interface
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 47x92x108mm
- Weight: 330g (includes battery and full paper roll)
Contents
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
Able AP1300 Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
RS232
Print Speed
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56