Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DPKIT1
Order Code4203931
Product RangeAP1310DP Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €244.050 |
Price for:Each
Minimum: 1
Multiple: 1
€244.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DPKIT1
Order Code4203931
Product RangeAP1310DP Series
Technical Datasheet
Printer TypeHand Held
Printer InterfaceRS232
Print Resolution-
Print Speed60 mm/s (at 7.2V battery voltage) 50mm/s (typical)
Product RangeAP1310DP Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
AP1310DP Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
RS232
Print Speed
60 mm/s (at 7.2V battery voltage) 50mm/s (typical)
Plug Type
AU, EU, UK, US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74