6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €261.320 |
Product Information
Product Overview
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1310 provides additional paper capacity, supporting paper rolls with up to 38m to minimise paper changing. With a compact and stylish handheld design, the printer is perfect for countless scenarios such as instant ticket printing, receipts and test results. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- Extra paper capacity supports up to 38m of print per roll for greater operating efficiency
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 55mm
- RS232 RJ12 Serial interface
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 65x95x128mm
- Weight: 446g (includes battery and full paper roll)
Contents
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Technical Specifications
Portable
-
AP1310 Series
No SVHC (27-Jun-2018)
RS232
60 mm/s (at 7.2V battery voltage) 50mm/s (typical)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate