Print Page
36.940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.897 |
50+ | €0.670 |
100+ | €0.627 |
250+ | €0.592 |
500+ | €0.559 |
1000+ | €0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-12.000MHZ-B2-T
Order Code1611810
Product RangeABM3B
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM3B
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABM3B-12.000MHZ-B2-T is a 5.0 x 3.2 x 1.1mm Ceramic SMD Crystal Oscillator.
- Fundamental Mode
- Tight Stability
- Suitable for Reflow
- Ceramic Package and Metal Lid Assures High Precision and Reliability
- Seam Sealing
- Ageing ±5ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Consumer Electronics, Wireless, Industrial
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3B
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM3B-12.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability