Print Page
Image is for illustrative purposes only. Please refer to product description.
15.698 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.528 |
50+ | €0.487 |
100+ | €0.446 |
250+ | €0.439 |
500+ | €0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ABM7-16.000MHZ-D2Y-T is a 6 x 3.5 x 1.4mm 20 and 30ppm surface-mount micro miniature microprocessor Crystal features superior heat-resistant glass seal and ceramic assures high reliability. The ABM7 series crystal for use with the computers, modems, communication and thin equipment and also for industrial wide temperature applications, small size surface-mount suitable for high density applications.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Docs (2)
Alternatives for ABM7-16.000MHZ-D2Y-T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
Product traceability