Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-14.7456MHZ-18-D2Y-T.
Order Code1788503
Technical Datasheet
99 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€728.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-14.7456MHZ-18-D2Y-T.
Order Code1788503
Technical Datasheet
Frequency Stability + / -30ppm
Frequency Tolerance + / -20ppm
Technical Specifications
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Technical Docs (2)
Alternatives for ABM8G-14.7456MHZ-18-D2Y-T.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076