Print Page
1.086 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.902 |
10+ | €0.780 |
50+ | €0.737 |
200+ | €0.690 |
500+ | €0.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-11.0592MHZ-E2-T
Order Code2467853
Product RangeABMM2
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseSMD, 6mm x 3.6mm
Frequency Stability + / -20ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABMM2
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABMM2 series ceramic surface-mount low profile quartz Crystal Oscillator works at a frequency range of 7.3728 to 110MHz. It is suitable for use in modems, microprocessors and PCMCIA applications.
- Suitable for RoHS compliant reflow
- 1.2mm Maximum low height
- Seam sealed ceramic package assures high reliability
- Available tight tolerance and stability
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 6mm x 3.6mm
Load Capacitance
18pF
Product Range
ABMM2
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability