Print Page
57.601 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.810 |
50+ | €0.688 |
100+ | €0.659 |
250+ | €0.636 |
500+ | €0.598 |
1000+ | €0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-8.000MHZ-E2-T
Order Code1611803
Product RangeABMM2
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 6mm x 3.6mm
Frequency Stability + / -20ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABMM2
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The ABMM2-8.000MHZ-E2-T is a 6.0 x 3.6 x 1.2mm Ceramic Surface Mount Low Profile Quartz Crystal Oscillator.
- Low Height 1.2mm Max
- Suitable for RoHS Compliant Reflow
- Seam Sealed Ceramic Package Assures High Reliability
- Tight Tolerance and Stability
- Ageing ±2ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Wireless
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 6mm x 3.6mm
Load Capacitance
18pF
Product Range
ABMM2
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192