Print Page
Image is for illustrative purposes only. Please refer to product description.
4.929 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.367 |
100+ | €0.284 |
500+ | €0.252 |
2500+ | €0.236 |
5000+ | €0.219 |
10000+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES4AL-45CM03AM
Order Code4416550
Technical Datasheet
Centre Frequency2.4GHz
Pass Band Frequency82MHz
SAW Filter ApplicationsWiFi/WLAN Coverage, Bluetooth/ZigBee, Smart Meters, Hotspots and Routers, ISM Band
No. of Pins4Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Centre Frequency
2.4GHz
SAW Filter Applications
WiFi/WLAN Coverage, Bluetooth/ZigBee, Smart Meters, Hotspots and Routers, ISM Band
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
82MHz
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability