Print Page
Image is for illustrative purposes only. Please refer to product description.
2.300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.294 |
| 10+ | €0.239 |
| 100+ | €0.195 |
| 500+ | €0.153 |
| 1000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES5AF-L100KM
Order Code4258568
Technical Datasheet
Centre Frequency1582.4MHz
Pass Band Frequency-
SAW Filter ApplicationsRF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
No. of Pins5Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
1582.4MHz
SAW Filter Applications
RF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability