Print Page
Image is for illustrative purposes only. Please refer to product description.
5.750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.234 |
100+ | €0.221 |
500+ | €0.192 |
1000+ | €0.167 |
3000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSGS4C6-CDGM3B8M
Order Code4072166
Technical Datasheet
Centre Frequency-
Pass Band Frequency6.24GHz ~ 8.24GHz
SAW Filter ApplicationsDetection, IoT, Navigation, Secure Access, Tracking
No. of Pins4Pins
Filter Case Style0603 [1608 Metric]
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Centre Frequency
-
SAW Filter Applications
Detection, IoT, Navigation, Secure Access, Tracking
Filter Case Style
0603 [1608 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
6.24GHz ~ 8.24GHz
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability